396-056-520-807

Card Edge Connector

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek black finish, it not only adds a touch of sophistication but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of high-quality Copper Alloy contacts, this connector offers a secure and efficient connection, with a pitch of .125 inches and a row spacing of .2 inches. Boasting 56 positions, it allows for ample room for your circuitry. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-520-807

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: