396-056-559-808

Card Edge Connector

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. With two rows of 56 copper alloy contacts, this connector provides ample connectivity for your applications. Featuring a right-angle mount orientation, it offers easy installation onto your circuit board. Its .125-inch pitch and .2-inch row spacing make it ideal for compact designs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronics projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-056-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-056-559-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: