396-058-540-212
Card Edge Connector
Enhance your PCB connectivity with our 58-position Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. The connector is equipped with 2 rows, spaced conveniently at .2 inches, and a pitch of .125 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers versatility for a wide range of applications. Whether you're working on a new project or upgrading existing systems, this connector is essential for achieving optimal connectivity on your PCBs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-058-540-212 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 58 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-058-540-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |