396-058-541-212
Card Edge Connector
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimum performance, this black connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 58 positions, it offers seamless integration on PCBs, supporting a wide range of applications. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in the quality and functionality of this connector for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-058-541-212 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 58 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-058-541-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |