396-058-541-802

Card Edge Connector

Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless integration in PCB setups. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a dual-row configuration and 58 positions, it offers ample space for secure connections. The durable Copper Alloy contacts guarantee efficient power transmission, while the sleek black housing adds a touch of sophistication to your assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Its straight mount orientation and .125-inch pitch make installation a breeze, facilitating seamless board-to-board connections. Upgrade your setup with this essential component for optimal performance and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-058-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-058-541-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: