396-060-558-802

Heilind Number:EDA396-060-558-802
Manufacturer:EDAC
Manufacturer Number:396-060-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-060-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-060-558-802

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 60 positions each, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its right-angle mount orientation and .125-inch pitch make for easy installation onto your circuit boards. Trust in this connector for secure and high-performance board-to-board connections in your electronic projects.