396-062-521-258
Card Edge Connector
Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 2-row configuration with 62 positions, ensuring seamless integration on your board. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made of robust Copper Alloy, suitable for high-speed data transmission. Its straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your PCB connections with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-062-521-258 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 62 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-062-521-258 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |