396-062-522-201

Card Edge Connector

Enhance your PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a high amperage rating of 3A, it offers efficient power transmission. The Copper Alloy contacts guarantee secure and stable connections, while the double-row design with 62 positions allows for versatile board-to-board connections. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and precise .125" pitch make installation a breeze. Upgrade your system's connectivity with this high-quality Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-062-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-062-522-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: