396-064-558-812

Card Edge Connector

Enhance your PCB connectivity with this Card Edge Connector, a sleek and versatile component in classic black. Designed for seamless integration, its 64 positions across two rows ensure efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester with copper alloy contacts, it guarantees durability and conductivity. Featuring a .125-inch pitch and .2-inch row spacing, it offers precise alignment for optimal performance. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Its right-angle mount orientation further enhances flexibility, making it a must-have in any connector setup. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-558-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: