396-066-521-207
Card Edge Connector
Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in a sleek black finish, this connector ensures reliable power delivery with an amperage rating of 3 A. Featuring two rows of high-quality copper alloy contacts, it offers seamless data transfer with 66 positions and a pitch of .125 inches. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your connectivity solutions with this essential component, perfect for various applications in the electronics industry.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-066-521-207 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 66 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-066-521-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |