396-066-541-858
Card Edge Connector
Upgrade your connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal efficiency, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of connectors and a total of 66 positions, it offers ample space for seamless data transfer. The contact material, Copper Alloy, guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a DIY project or a professional installation, this connector, with a straight mount orientation, is easy to integrate. Plus, its wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging conditions. Elevate your PCB connectivity with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-066-541-858 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 66 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-066-541-858 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |