396-066-558-803

Heilind Number:EDA396-066-558-803
Manufacturer:EDAC
Manufacturer Number:396-066-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile solution in black. Designed for seamless integration, this connector boasts a 3 A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material for optimal safety. With two rows and 66 positions, it offers ample space for efficient signal transmission. The copper alloy contact material ensures reliable performance, while a .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.