396-068-522-812
Card Edge Connector
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 68 positions, it offers ample room for secure and stable connections. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating ensures efficient power transmission. Boasting a .125-inch pitch and .2-inch row spacing, it allows for precise alignment on your circuit board. Its straight mount orientation simplifies installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this indispensable component and experience seamless data transfer and performance like never before.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-068-522-812 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 68 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-068-522-812 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |