396-072-540-803
Card Edge Connector
Enhance your PCB connectivity with this Black Card Edge Connector, designed for optimal performance and durability. With a 3 A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in any application. Featuring two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration on your board. With 72 positions available and a straight mount orientation, it allows for efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assembly needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-072-540-803 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 72 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-072-540-803 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |