396-072-558-212

Heilind Number:EDA396-072-558-212
Manufacturer:EDAC
Manufacturer Number:396-072-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in diverse environments. With a dual-row design featuring 72 copper alloy contact positions, it facilitates high-speed data transfer and power delivery with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its robust construction and efficient design for seamless connectivity in your projects.