396-074-522-802
Card Edge Connector
Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a high amperage rating of 3A, it ensures efficient power transmission. Featuring two rows of precision-machined Copper Alloy contacts, it offers seamless signal transfer across its 74 positions. The .125-inch pitch and .2-inch row spacing allow for easy assembly onto your PCB. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector guarantees reliability in various environments. Perfect for board-to-board connections, it is a must-have component for any electronic project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-074-522-802 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 74 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-074-522-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |