396-074-556-207

Heilind Number:EDA396-074-556-207
Manufacturer:EDAC
Manufacturer Number:396-074-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-556-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester and features two rows of high-quality Copper Alloy contacts. With a pitch of .125 inches and a spacing of .2 inches, it offers seamless integration into your setup. Boasting 74 positions, it ensures secure and efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in any environment. Upgrade your connection capabilities with this essential component.