396-074-559-207

Heilind Number:EDA396-074-559-207
Manufacturer:EDAC
Manufacturer Number:396-074-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-074-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-074-559-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek Black. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 74 positions, it offers ample space for seamless board-to-board connections. Engineered with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Its Right Angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your setup with this essential component for seamless electronic integration.