396-076-541-207
Card Edge Connector
Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. Its dual rows offer ample space for 76 positions, ensuring efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Perfect for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105 degrees Celsius, making it ideal for a wide range of industrial applications. Upgrade your PCB assembly with this reliable connector for seamless and secure board-to-board connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-076-541-207 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 76 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-076-541-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |