396-076-541-808
Card Edge Connector
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating and features copper alloy contacts for reliable signal integrity. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting durability, while the black color adds a sleek and professional touch to your setup. With two rows and 76 positions, it offers ample connectivity options for your circuit board. The .125-inch pitch and .2-inch row spacing provide precise alignment, making it easy to integrate into your system. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solution with this efficient Card Edge Connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-076-541-808 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 76 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-076-541-808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |