396-076-559-202

Heilind Number:EDA396-076-559-202
Manufacturer:EDAC
Manufacturer Number:396-076-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transmission. Designed for high-speed applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a 3A amperage rating, it reliably supports power delivery. Its two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient signal transfer across 76 positions. The right-angle mount orientation offers convenient installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial settings. Upgrade your connectivity setup with this essential component.