396-080-522-878
Card Edge Connector
Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3A amperage rating, it delivers efficient power transmission for your electronic devices. Its two rows of Copper Alloy contacts, each with 80 positions and a pitch of .125 inches, guarantee secure and stable connections. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Whether you're working in extreme temperatures or standard conditions, its wide operating range of -40 to 105°C ensures consistent performance. Trust in this essential component for your connectivity needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-080-522-878 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 80 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-080-522-878 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |