396-084-541-812
Card Edge Connector
Enhance your electronic connections with our Card Edge Connector, a sleek and reliable component designed for seamless integration on printed circuit boards. With a striking black hue and boasting UL 94V-0 Thermoplastic Polyester housing material, it ensures both aesthetic appeal and high safety standards in your setup. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, it offers precise and efficient connectivity for your devices. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. With 84 positions available for seamless interfacing, it's perfect for a wide range of applications in various industries. Trust in our Card Edge Connector to elevate your connectivity solutions to the next level.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-084-541-812 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 84 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-084-541-812 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |