396-084-556-807
Card Edge Connector
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a double row configuration and 84 positions, it offers ample connectivity options for your electronic systems. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch and row spacing of .125 and .2 inches respectively, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation onto your board. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your system with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-084-556-807 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 84 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-084-556-807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |