396-086-556-802

Heilind Number:EDA396-086-556-802
Manufacturer:EDAC
Manufacturer Number:396-086-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-556-802

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed with precision and durability in mind, this black connector ensures seamless power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable insulation and safety. Boasting two rows and 86 positions, it offers ample space for secure PCB connections. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in your electronics toolkit. Explore our full range of connectors for even more options to suit your project's needs.