396-086-559-212

Heilind Number:EDA396-086-559-212
Manufacturer:EDAC
Manufacturer Number:396-086-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient performance, it features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts 86 positions across 2 rows, with precise .125-inch pitch and .2-inch row spacing for seamless integration. Its copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Trust in this connector for your PCB assembly needs, ensuring secure and efficient board-to-board connections.