396-088-559-202

Heilind Number:EDA396-088-559-202
Manufacturer:EDAC
Manufacturer Number:396-088-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-559-202

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed to meet the demands of modern electronics, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and a total of 88 positions, it ensures seamless data transfer and power distribution. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing offer easy integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications. Its right-angle mount orientation adds versatility, making it suitable for various design requirements. Elevate your connectivity solutions with this essential component, ensuring optimal performance and durability.