396-092-541-878
Card Edge Connector
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 92 copper alloy contacts, each positioned at a precise .125-inch pitch, it guarantees seamless and reliable performance. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your electronic assemblies with this essential connector for optimal functionality.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-092-541-878 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 92 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-092-541-878 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |