396-092-556-207

Heilind Number:EDA396-092-556-207
Manufacturer:EDAC
Manufacturer Number:396-092-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-092-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-092-556-207

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a 92-position, 2-row layout with a pitch of .125 inches for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A, even in demanding environments. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in our connector for secure and efficient board-to-board PCB connections.