396-094-540-207

Heilind Number:EDA396-094-540-207
Manufacturer:EDAC
Manufacturer Number:396-094-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-094-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-094-540-207

Detailed Description

Enhance your PCB connection efficiency with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance while meeting safety standards. With a 3 A amperage and copper alloy contact material, it guarantees optimal conductivity for your circuitry. Its dual-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers versatility in connecting multiple components. Boasting 94 positions, it caters to complex PCB layouts with ease. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Trust in its durability and efficiency for seamless board-to-board connections in your projects.