396-096-526-802
Card Edge Connector
Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers a reliable solution for your PCB interconnections. With a dual-row design featuring 96 positions and a pitch of .125 inches, it ensures seamless integration and efficient signal transfer. The contact material, Copper Alloy, guarantees optimal conductivity, while the 3A amperage rating meets power requirements with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Its straight mount orientation and .2-inch row spacing further enhance usability, making it a versatile choice for your connectivity needs. Trust in its quality and performance to streamline your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-096-526-802 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 96 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-096-526-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |