396-098-520-804

Heilind Number:EDA396-098-520-804
Manufacturer:EDAC
Manufacturer Number:396-098-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3 A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of Copper Alloy contacts, it ensures reliable signal transfer across 98 positions with a pitch of .125 inches and row spacing of .2 inches. Perfect for board-to-board connections, it offers a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.