396-098-521-203

Card Edge Connector

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and aesthetics. Featuring two rows of high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for up to 98 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this essential component for seamless board-to-board connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-521-203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: