396-098-555-803

Heilind Number:EDA396-098-555-803
Manufacturer:EDAC
Manufacturer Number:396-098-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Engineered for durability and reliability, this connector boasts a 3 A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safe operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless data transfer and connectivity. Its straight mount orientation and 98 positions make it ideal for a wide range of applications. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any setting. Upgrade your connectivity with this essential component.