396-100-541-203

Heilind Number:EDA396-100-541-203
Manufacturer:EDAC
Manufacturer Number:396-100-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-541-203

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a dual-row configuration and 100 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure reliable signal transmission, while the 3A amperage rating guarantees optimal performance. Its .125-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation ensures a secure fit. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Ideal for board-to-board connections, it is a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this essential connector.