396-100-558-878

Heilind Number:EDA396-100-558-878
Manufacturer:EDAC
Manufacturer Number:396-100-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-100-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-100-558-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and 100 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. The right-angle mount orientation allows for easy installation, while its .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its 3A amperage rating for consistent power delivery. Upgrade your setup with this essential component for smooth and secure electronic connections.