408-017-542-222

Heilind Number:EDA408-017-542-222
Manufacturer:EDAC
Manufacturer Number:408-017-542-222
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-017-542-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-017-542-222

Detailed Description

Enhance your connectivity with our Card Edge 2 Piece Connectors, designed for seamless metal-to-metal contact. Featuring a vibrant green hue, these connectors offer a reliable amperage of 10A, making them suitable for various power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they guarantee long-lasting performance. With a pitch and row spacing of .2in and .15in respectively, and 17 positions, these connectors ensure precise and secure connections on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C ensures functionality in diverse environments. Trust in our connectors for efficient and robust board-to-board connectivity.