408-029-525-212

Heilind Number:EDA408-029-525-212
Manufacturer:EDAC
Manufacturer Number:408-029-525-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 408-029-525-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA408-029-525-212

Detailed Description

Enhance connectivity in your PCB setups with our high-performance Card Edge Connectors. Designed for seamless metal-to-metal contact, these 2-piece connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 10 A. With a compact pitch of .2 inches and row spacing of .15 inches, they enable precise positioning of 29 positions on your board. The straight mount orientation simplifies installation, while a wide operating temperature range of -65 to 125 °C ensures consistent performance in diverse environments. Elevate your connectivity solutions with these green Card Edge Connectors.