415-017-540-222

Card Edge | Metal to Metal 2 Piece Connectors

Elevate your connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless and reliable performance. Featuring a vibrant green hue, these connectors are both visually striking and highly functional, with a robust amperage rating of 10 A ensuring efficient power transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee durability and long-lasting use. The precise .2 inch pitch and .125 inch row spacing, along with 17 positions, offer versatility for various applications. With a straight mount orientation and a wide operating temperature range of -65 to 125°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-017-540-222
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-017-540-222

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: