415-029-542-112

Heilind Number:EDA415-029-542-112
Manufacturer:EDAC
Manufacturer Number:415-029-542-112
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-029-542-112
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-029-542-112

Detailed Description

Enhance connectivity with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless integration in your PCB setups. These connectors, featuring a vibrant green hue, boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in diverse environments. With a contact material of Copper Alloy, they deliver optimal conductivity, supporting an amperage of 10 A. The .2-inch pitch and .125-inch row spacing, along with 29 positions, offer versatile options for your connections. Whether in straight mount orientation or operating in a wide temperature range of -65 to 125 °C, these connectors guarantee efficiency and durability. Perfect for various applications, they are a valuable asset in your connectivity arsenal.