415-029-542-212

Card Edge | Metal to Metal 2 Piece Connectors

Enhance connectivity with our Metal to Metal 2 Piece Card Edge Connectors, essential for seamless board-to-board PCB integration. Crafted with precision, these connectors boast a vibrant green hue and a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in diverse environments. With a contact material of Copper Alloy and a pitch of .2 inches, they offer efficient power transfer at an amperage of 10A. Featuring 29 positions and a row spacing of .125 inches, these connectors are designed for high-density applications. Their straight mount orientation and wide operating temperature range of -65 to 125°C further enhance versatility. Trust in our connectors for durable and efficient connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-029-542-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-029-542-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: