415-047-541-212

Heilind Number:EDA415-047-541-212
Manufacturer:EDAC
Manufacturer Number:415-047-541-212
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 415-047-541-212
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.125 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA415-047-541-212

Detailed Description

Enhance your electronic connections with our Card Edge Metal to Metal 2 Piece Connectors, designed for seamless board-to-board integration. Featuring a vibrant green hue, these connectors offer a secure and reliable link, with a maximum amperage of 10 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and conductivity. With a pitch of .2 inches and row spacing of .125 inches, they provide precise alignment for up to 47 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -65 to 125°C guarantees optimal performance in diverse environments. Ideal for applications requiring robust and efficient PCB connectivity, these connectors are a must-have for your electronic projects. Explore our full range of board-to-board solutions to find the perfect fit for your needs.