423-035-521-102

Heilind Number:EDA423-035-521-102
Manufacturer:EDAC
Manufacturer Number:423-035-521-102
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 423-035-521-102
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.3 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA423-035-521-102

Detailed Description

Enhance your electronic connections with our top-of-the-line Card Edge Connectors, designed for optimal performance. Featuring a durable Metal to Metal 2 Piece construction, these connectors provide reliable connectivity for your PCB applications. The vibrant Green color adds a pop of style to your setup, while the UL 94V-0 Diallyl Phthalate housing material ensures safety and longevity. With a contact material of Copper Alloy, you can trust in the quality and conductivity of each connection. Boasting a pitch of .2 inches and row spacing of .3 inches, these connectors offer precise alignment for seamless integration. With 35 positions available, you have plenty of room for your connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C ensures usability in various environments. Rest assured, these connectors are RoHS compliant, aligning with environmental standards. Elevate your electronic projects with our Card Edge Connectors.