424-047-542-122

Heilind Number:EDA424-047-542-122
Manufacturer:EDAC
Manufacturer Number:424-047-542-122
ECAD Model:
3D Model

Description:

Card Edge | Metal to Metal 2 Piece Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 424-047-542-122
Color:Green
Amperage:10 A
Housing Material:UL 94V-0 Diallyl Phthalate
Contact Material:Copper Alloy
Pitch:.2 in
Row Spacing:.15 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA424-047-542-122

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connectors. Featuring a sleek green design, these Metal to Metal connectors ensure reliable power transmission with an amperage of 10 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee long-term durability and conductivity. With a pitch of .2 inches and row spacing of .15 inches, they offer precise alignment for seamless integration. Boasting 47 positions, these connectors provide ample room for multiple connections. Their straight mount orientation simplifies installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, they are ideal for a wide range of applications. Upgrade your connectivity infrastructure with these essential components.