| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-000-122 |
516-020-000-122
| Heilind Number: | EDA516-020-000-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. Featuring a robust construction, this connector ensures reliable performance even in demanding environments. With a current rating of 8.5 A, it offers efficient power transmission. The contacts are made of durable Copper Alloy with a Gold over Nickel plating, guaranteeing excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -40 to 125 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component in your electronic setup. Elevate your connectivity experience with this high-quality connector, a must-have in any professional or DIY project.

