516-020-000-406

Heilind Number:EDA516-020-000-406
Manufacturer:EDAC
Manufacturer Number:516-020-000-406
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-000-406
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-020-000-406

Detailed Description

Enhance your connectivity solutions with our Rack & Panel Connector, designed for reliable performance in a variety of applications. With an amperage rating of 8.5 A, it offers robust power transmission capabilities. Crafted from durable Copper Alloy with Gold over Nickel plating, our connectors ensure superior conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for demanding environments. Explore seamless integration with our wide range of PCB connectors, specifically engineered for Board to Board connections. Elevate your setup with our high-quality connectors, providing dependable linkages for your electronic systems.