516-020-000-566

Heilind Number:EDA516-020-000-566
Manufacturer:EDAC
Manufacturer Number:516-020-000-566
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 20 empty contact slots in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-020-000-566
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-020-000-566

Detailed Description

Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this connector features durable copper alloy contacts plated with gold over nickel, ensuring reliable power transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Streamline your PCB assembly process with this essential component, offering seamless board-to-board connections for efficient signal transfer. Trust in our high-quality connector to meet your connectivity needs with precision and durability. Elevate your electronic designs today with this essential component.