| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-610 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-610 |
516-020-000-610
| Heilind Number: | EDA516-020-000-610 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-610 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor applications. Elevate your PCB connections with this essential component.

