| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-662 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-662 |
516-020-000-662
| Heilind Number: | EDA516-020-000-662 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-662 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this essential component features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable conductivity in any environment. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers robust power delivery and versatility for a wide range of applications. Trust in this high-quality connector for seamless board-to-board connections in your PCB designs.

