| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-500-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-500-410 |
516-020-500-410
| Heilind Number: | EDA516-020-500-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-500-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. This high-performance connector features durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable signal transmission. With a maximum amperage of 8.5 A and a wide operating temperature range of -40 to 105 °C, it is suitable for a variety of industrial applications. The wire hole contact type offers easy installation and secure connections, making it an essential component for your electronic projects. Elevate your PCB assembly with this versatile and efficient connector.

